FAG 6304-C-2HRS 1 Row Ball Bearing - 20 mm ID, 52 mm OD

대량 구매 할인 받기

13개 더 담고 ₩6,760.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩18,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 41 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩18,160.00-
13 - 24₩17,640.00₩6,760.00
25 +₩17,380.00₩19,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-1712
제조사 부품 번호:
6304-C-2HRS
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

7.8kN

Internal Clearance

CN

Dynamic Load Rating

18.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

3 Medium

Limiting Speed

8800rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler 3 Medium Series Ball Bearing, 20mm Inside Diameter, 52mm Outside Diameter - 6304-C-2HRS


This ball bearing falls under the category of single row deep groove ball bearings. It features a compact design with an inside diameter of 20mm and an outside diameter of 52mm, making it suitable for various applications within the industrial sector. The bearing is constructed from steel and features a sealing arrangement on both sides for enhanced protection.

Features & Benefits


• High load capacity of 18.5kN for dynamic applications

• Sealed design to prevent contamination and extend lifespan

• Steel construction ensures durability and reliability

• CN clearance for a balanced fit and operational efficiency

• Designed for easy installation and maintenance

Applications


• Used in automated machinery for precise movement

• Ideal for electric motors designated for various tasks

• Employed in conveyor systems ensuring smooth operations

• Suitable for mechanical drives requiring robust solutions

How does the sealing arrangement enhance performance in this bearing?


The double-sided sealing arrangement prevents the ingress of dirt and moisture, helping to maintain optimal lubrication and reduce wear, ultimately prolonging the bearing’s lifespan and reliability in demanding environments.

What load ratings can I expect for heavy machinery applications?


This design can handle a static load rating of 7.8kN and a dynamic load rating of 18.5kN, making it suitable for heavy-duty applications where bearing performance is crucial.

How does the CN clearance affect the operation of this bearing?


The CN clearance provides a standard operating fit, allowing for efficient movement and heat expansion during operation. This ensures stable performance under varying load conditions.

Deep Groove Ball Bearings


FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits


• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective

Product Application Information


Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes


2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C

FAG


관련된 링크들