대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩40,860.00
일시적 품절
- 2026년 12월 15일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩40,860.00 |
| 13 - 24 | ₩39,700.00 |
| 25 + | ₩39,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-1624
- 제조사 부품 번호:
- 6010-2RSR
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22kN | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Limiting Speed | 4450rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22kN | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Limiting Speed 4450rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 50mm Inside Diameter, 80mm Outside Diameter - 6010-2RSR
This deep groove ball bearing is designed for optimal performance in demanding applications. With an inner diameter of 50mm and an outer diameter of 80mm, this single row deep groove bearing is ideal for various mechanical and electrical uses. The robust design ensures reliability while operating under diverse conditions.
Features & Benefits
• Both sides sealed for enhanced protection against contaminants
• Robust steel construction for longevity and durability
• Designed for heavy load support with a dynamic load rating of 22kN
• Versatile application in industrial machinery and automation processes
• Cylindrical bore type allows for easy installation
• Clearance code CN ensures better operational efficiency
Applications
• Used with electric motors for reliable operation
• Suitable for in robotics and automation machinery
• Commonly employed in conveyors for smooth movement
• Ideal for heavy machinery requiring robust support
What is the significance of the sealing arrangement in this design?
The sealing arrangement on both sides protects the internal components from dust and moisture, extending the lifespan and performance of the bearing in various environments.
How does the dynamic load rating impact usage in demanding applications?
The dynamic load rating of 22kN indicates the maximum load the bearing can support during operation, making it suitable for high-performance tasks across different industrial settings.
In what scenarios is a single row deep groove bearing preferable?
This type of bearing is ideal for applications requiring space-efficient solutions, where a compact design can still accommodate moderate loads while maintaining stability and precision.
관련된 링크들
- FAG 6010-RSR 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2RSR-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG S6010-2RSR-HLC 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG S6010-2RSR-FD 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6316-2RSR 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 61911-2RSR 1 Row Ball Bearing - 55 mm ID, 80 mm OD