FAG 6007-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS 제품 번호:
- 137-1611
- 제조사 부품 번호:
- 6007-2RSR-C3
- 제조업체:
- FAG
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,440.00
재고있음
- 추가로 2026년 11월 02일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩19,440.00 |
| 13 - 24 | ₩18,660.00 |
| 25 + | ₩18,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-1611
- 제조사 부품 번호:
- 6007-2RSR-C3
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17kN | |
| Series | 60 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 6200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17kN | ||
Series 60 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 6200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Series 60 Ball Bearing, 35mm Inside Diameter, 62mm Outside Diameter - 6007-2RSR-C3
This ball bearing is designed to support rotating shafts in mechanical and electromechanical systems, providing sealed protection and smooth radial operation in industrial environments. It is intended for single-row applications where a compact, robust bearing is required to manage rotational loads and moderate speeds while maintaining internal clearance for thermal or load-related expansion.
Features & Benefits
• Sealed ends prevent contamination and reduce maintenance needs
• Steel cage promotes dimensional stability under load
• Dynamic capacity of 17 kN allows sustained radial loading
• Limiting speed of 6,200 r/min supports medium-speed mechanisms
• Steel cage promotes dimensional stability under load
• Dynamic capacity of 17 kN allows sustained radial loading
• Limiting speed of 6,200 r/min supports medium-speed mechanisms
**Applications**
• Suitable for electric motor rotor support in automation systems
• Ideal for precision spindles in small machine tools
• Used with conveyor idlers in material handling equipment
• Can be used for pump shaft bearings in electrical assemblies
• Suitable for geartrain support in Compact drivetrains
• Ideal for precision spindles in small machine tools
• Used with conveyor idlers in material handling equipment
• Can be used for pump shaft bearings in electrical assemblies
• Suitable for geartrain support in Compact drivetrains
What static load can it withstand without permanent deformation?
The static load rating is 10.3 kN, indicating the maximum steady load before permanent set may occur.
Which installation constraint arises from the bore type?
The bore is parallel, so locating features or interference fits must be designed accordingly to provide axial positioning without relying on a tapered seating.
What material considerations affect magnetic and thermal behaviour?
Steel construction for balls, races and cage yields a typical ferrous magnetic response and moderate thermal conductivity, influencing heat dissipation and suitability near magnetically sensitive components.
관련된 링크들
- FAG 6007-2RSR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG S6007-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG S6007-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD