Subtotal (1 unit)*
₩74,540.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩74,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-1459
- 제조사 부품 번호:
- 6310-C-2Z
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 38.5kN | |
| Dynamic Load Rating | 68kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 63 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 38.5kN | ||
Dynamic Load Rating 68kN | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Series 63 | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler Series 63 Ball Bearing, 50mm Bore, 110mm Outside Diameter - 6310-C-2Z
This ball bearing provides rotational support for assemblies requiring sealed, single-row deep-groove operation. It is configured with a cylindrical bore and a double-shield end arrangement to limit contamination ingress while enabling rotational motion at elevated speeds. The component is suitable for installations where compact, radially loaded rolling elements are required and conforms to contemporary dimensional standards.
Features and Benefits:
• Single-row deep-groove design provides smooth radial load handling
• Steel cage reduces component deformation under load
• CN internal clearance enables controlled axial play
• Double-shielded ends limit particulate entry at speed
• Limiting speed of 8,000 r/min supports high-speed rotation
• Steel cage reduces component deformation under load
• CN internal clearance enables controlled axial play
• Double-shielded ends limit particulate entry at speed
• Limiting speed of 8,000 r/min supports high-speed rotation
Applications
• Suitable for medium-speed electric motor shafts
• Used with gearbox intermediate shafts requiring radial support
• Ideal for conveyor roller assemblies in manufacturing
• Can be used for pump impeller support in industrial systems
• Suitable for machine tool idler and support bearings
• Used with gearbox intermediate shafts requiring radial support
• Ideal for conveyor roller assemblies in manufacturing
• Can be used for pump impeller support in industrial systems
• Suitable for machine tool idler and support bearings
What is the construction of the bearing's rolling elements?
It uses a single row of balls running in deep-groove races to carry radial loads.
What load capacities does it provide?
The static load capacity is 38.5 kN and the dynamic capacity is 68 kN.
What material is used for the internal cage component?
The internal cage is manufactured from steel to maintain spacing and durability.
How is shaft fit and mounting accommodated?
The bore is cylindrical to accept standard press or slip fits with matching shaft tolerances.
Which standard governs its dimensional and running accuracy?
It is produced in accordance with ISO 492:2023.
관련된 링크들
- FAG 6310-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z-C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD