FAG 6307-C-2HRS-C3 V 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS 제품 번호:
- 137-1442
- 제조사 부품 번호:
- 6307-C-2HRS-C3 V
- 제조업체:
- FAG
대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩39,040.00
재고있음
- 추가로 2026년 11월 10일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩39,040.00 | - |
| 13 - 24 | ₩37,480.00 | 3% |
| 25 + | ₩36,700.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-1442
- 제조사 부품 번호:
- 6307-C-2HRS-C3 V
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6307-2RSR | |
| Limiting Speed | 5400rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6307-2RSR | ||
Limiting Speed 5400rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 6307-2RSR-C3
This deep groove ball bearing is designed for high-performance applications, featuring an inner diameter of 35mm and an outer diameter of 80mm. Ideal for various industrial uses, this single-row deep groove bearing is built with both sides sealed, ensuring durability and long-lasting performance.
Features & Benefits
• High load capacity with a static load rating of 19100N
• Dynamic load rating of 35.5 kN for reliable operation
• Both sides sealed to prevent contamination and maintain lubrication
• C3 clearance allows for thermal expansion and reduces the risk of seisure
Applications
• Used in machinery requiring robust and dependable support
• Can be used in automotive and aerospace
• Suitable for in electric motors and pumps
• Ideal for use in various automation equipment and conveyors
What is the benefit of the sealed design in this bearing?
The sealed design helps to prevent the ingress of dirt and moisture, which can significantly extend the lifespan of the bearing while maintaining optimal performance under various operating conditions.
How does the C3 clearance impact the bearing's functionality?
C3 clearance provides additional space within the bearing, accommodating thermal expansion due to heat generation during operation, which helps reduce the risk of failure.
What materials are used in its construction, and why are they important?
The use of steel for the bearing and cage materials ensures high durability and strength, making it suitable for demanding applications, while the steel sheet metal cage ensures smooth ball movement for efficient operation.
In what environments can this bearing be effectively utilised?
This bearing performs well in industrial settings such as automotive, manufacturing, and assembly lines, where it encounters varying loads and speeds. Its sealing arrangement also makes it suitable for dusty or humid environments.
관련된 링크들
- FAG 6307-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-2Z-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-2RSR 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-2Z 1 Row Ball Bearing - 35 mm ID, 80 mm OD