NSK BSN3072DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 72 mm OD 38 mm Race Width

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩451,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩451,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-6954
제조사 부품 번호:
BSN3072DDUHP2B R BE4L5
제조업체:
NSK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NSK

Inside Diameter

30mm

Product Type

Ball Screw Support Bearing

Outside Diameter

72mm

Race Width

38mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

2

Static Load Rating

94kN

Internal Clearance

CN

Dynamic Load Rating

57.5kN

Bore Type

Parallel

Race Type

Plain

COO (Country of Origin):
GB

Ball Screw Support Bearings - BSN Series


The BSN series of ball screw support bearings are double row, angular contact thrust ball bearings, with a 60° contact angle. They are equivalent to two single row bearings in a back-to-back arrangement, with a single outer ring. Bearings are supplied ready to be mounted. They come greased with long life lithium soap grease, with synthetic hydrocarbon base oil. Under normal operating conditions, the bearings are greased for life. A relubrication groove on the outside surface of the outer ring allows the bearings to be relubricated during operation if necessary. The bearings are sealed on both sides. The low friction contact lip seal runs in a grove in the inner ring giving excellent sealing characteristics, while minimising torque and heat generation. Preload is set during manufacture so that the correct loading is achieved when the lock nut is tightened to the recommended torque.

BSN-DT Series


The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.

Features and Benefits


• 60° Contact angle enabling the bearings to support large axial forces

• Double row to support axial force in two directions

• Contact lip seal provides excellent sealing with low friction and heat generation

• Greased for life (under normal operating conditions)

Product Application Information


Ideal for use in machine tools.

Ball Screw Support Bearings


관련된 링크들