SKF 6306-2Z/C3WT 1 Row Ball Bearing - 30 mm ID, 72 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩76,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩76,780.00
13 - 24₩76,080.00
25 +₩75,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2560
제조사 부품 번호:
6306-2Z/C3WT
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Static Load Rating

16kN

Internal Clearance

C3

Dynamic Load Rating

29.6kN

Standards/Approvals

No

Bore Type

Parallel

Series

3 Medium

Limiting Speed

11000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

SKF Deep Groove Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - 6306-2Z/C3WT


This deep groove ball bearing is a single row component designed to support high radial loads. With an inside diameter of 30mm and an outside diameter of 72mm, it combines robustness with a compact design. Its C3 bearing clearance allows for enhanced performance, accommodating thermal expansions. The shielded arrangement on both sides protects it from contaminants, making it suitable for various industrial applications.

Features & Benefits


• Designed for high-speed use with low friction

• Steel ball and race materials ensure durability

• Both sides shielded to prevent dust ingress

• Suitable for demanding automotive and industrial environments

Applications


• Utilised in electric motors and automotive gearboxes

• Can be found in conveyors and pumps for industrial use

• Ideal for high-load machinery in manufacturing settings

• Used in requiring reliable performance under varying conditions

What type of loads can this bearing handle effectively?


It is capable of bearing dynamic loads up to 29.6kN, making it ideal for high-performance applications.

How does the shielded feature benefit its operation?


The shielded design prevents contaminant ingress, prolonging bearing life and maintaining optimal performance in harsh environments.

Can this bearing be used in high-temperature applications?


Yes, the C3 clearance allows for thermal expansion, making it suitable for various temperature ranges typically found in industrial settings.

Is this bearing suitable for electrical applications?


Yes, it is commonly used in electric motors and other machinery requiring precision and robustness.

관련된 링크들