대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩100,420.00
일시적 품절
- 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩100,420.00 | - |
| 13 - 24 | ₩96,420.00 | 3% |
| 25 + | ₩94,380.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-2536
- 제조사 부품 번호:
- 63/22/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 22mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 56mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 18.6kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 22mm | ||
Product Type Ball Bearing | ||
Outside Diameter 56mm | ||
Race Width 16mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 18.6kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 18000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Deep Groove Ball Bearing, 22mm Inside Diameter, 56mm Outside Diameter - 63/22/C3
This deep groove ball bearing is an integral component suitable for various applications within the automation and mechanical industries. It features an inside diameter of 22mm and an outside diameter of 56mm, making it a versatile choice for machinery that requires reliable operation. The open type design allows for straightforward installation and maintenance.
Features & Benefits
• Manufactured from robust steel for enhanced durability
• Single row ball bearing facilitates effective radial load support
• C3 clearance bearings provide increased space for thermal expansion
• Designed for low friction operation leading to energy efficiency
• Open type ball bearing enables easy lubrication access
Applications
• Utilised in electric motors and generators
• Suitable for industrial machinery and conveyors
• Applied in automotive components for reliable performance
• Used with precision instruments requiring low friction
What is the significance of the C3 clearance in this bearing?
C3 clearance is critical in applications where expansion from heat is expected, allowing for efficient operation even under varying temperatures.
How does the open type design benefit maintenance?
An open type design allows for easy access to lubrication points, facilitating regular maintenance without disassembly, which enhances the lifespan of the bearing.
What load capacities can this bearing handle?
This model has a static load rating of 9.3 kN and a dynamic load rating of 18.6 kN, making it suitable for moderately loaded applications.
In which conditions is this deep groove ball bearing best utilised?
The bearing functions optimally in environments with moderate speeds and varied temperatures, suited for general engineering applications.
What materials are used in the construction of this bearing?
The bearing comprises high-quality steel, which offers durability and resistance to wear, making it suitable for demanding industrial applications.
관련된 링크들
- SKF 63/22 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22NRC3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NSK 63/22DDU 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22JR2C4 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- SKF 62/22 1 Row Ball Bearing - 22 mm ID, 50 mm OD