대량 구매 할인 받기
13개 더 담고 ₩13,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩25,040.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩25,040.00 | - |
| 13 - 24 | ₩24,040.00 | ₩13,000.00 |
| 25 + | ₩23,540.00 | ₩37,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-2378
- 제조사 부품 번호:
- 6205/C4
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 14.8kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 18000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 14.8kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 18000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 6205/C4
This deep groove ball bearing is engineered for reliability in various mechanical applications. The SKF 6205 bearing features an inside diameter of 25mm and an outside diameter of 52mm, making it ideal for situations requiring precise fit and function. With a race width of 15mm, this open-type ball bearing facilitates smooth operation while accommodating heavier loads.
Features & Benefits
• High static load capacity of 7.8 kN improves performance under heavy stress
• Dynamic load rating of 14.8 kN ensures durability and longevity
• Single row configuration optimises contact and reduces friction
• Steel construction offers exceptional resistance and strength
• C4 clearance provides additional space for thermal expansion, enhancing stability
• Open design allows for versatile lubrication options and easy maintenance
Applications
• Utilised in mechanical systems requiring precise movement
• Effective in automation equipment and tooling
• Suitable for electrical machines needing reliable bearings
• Ideal for use in automotive components and
• Commonly used in fans, conveyors, and pumps
What are the advantages of using C4 clearance in this bearing?
The C4 clearance allows for greater thermal expansion, making it suitable for high-speed applications where heat generation might cause tight tolerances in conventional bearings. This reduces the risk of failure due to overheating and ensures consistent performance.
How does the construction material influence the bearing's performance?
Using steel in construction enhances the bearing's strength and resistance to wear, enabling it to handle higher loads and operate effectively in demanding conditions.
Can this bearing be used in low-temperature applications?
While this bearing can perform well under various conditions, it is essential to consider the lubrication used, as some greases may have limits on low-temperature performance. Always refer to specific grease specifications to ensure optimal functionality.
What maintenance is required for an open-type ball bearing?
Open-type ball bearings require periodic re-lubrication to prevent wear and maintain performance. Regular inspection for dirt or contaminants is also advised to ensure longevity.
What load ratings should I consider when selecting this bearing for my application?
It is important to evaluate the static load rating of 7.8 kN and dynamic load rating of 14.8 kN to ensure they meet the demands of your application, preventing premature failure.
관련된 링크들
- SKF 6205 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205 NR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-RSH 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2ZNR 1 Row Ball Bearing - 25 mm ID, 52 mm OD