SKF 6202-2RSH/C4HT 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩39,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 34 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩39,140.00
13 - 24₩37,600.00
25 +₩36,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2361
제조사 부품 번호:
6202-2RSH/C4HT
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Series

6202

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

13000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF 6202 Series Deep Groove Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 6202-2RSH/C4HT


This deep groove ball bearing is designed to support radial and limited axial loads in rotating machinery within automation, electronics and mechanical systems. It is a single-row, sealed unit with steel rolling elements and rings, intended for installations requiring a cylindrical bore and resistance to environmental ingress while maintaining smooth rotational behaviour.

Features and Benefits:


• Sealed configuration reduces contamination ingress and maintenance
• Sheet metal cage limits centrifugal distortion at elevated speeds
• Steel balls and rings provide consistent load distribution
• Internal C4 clearance accommodates thermal growth and shaft deflection
• Dynamic rating 8.06 kN enables sustained operational loads
• Static rating 3.75 kN resists shock and standstill loads

Applications


• Suitable for spindle assemblies in automation equipment
• Ideal for small electric motors in control panels
• Used with precision gearboxes in robotics joints
• Can be used for conveyor rollers in manufacturing lines

What bore Interface does this unit require?


It mounts on a cylindrical shaft, requiring a matching straight journal for interference or transition fits depending on application.

How does the bearing behave at high rotational speeds?


The limiting speed is 13,000 r/min, where lubrication and cage integrity maintain acceptable running temperatures.

What material properties affect corrosion performance?


Both races and balls are MADE from steel, offering baseline corrosion resistance

sealing helps limit corrosive ingress but the material is not stainless.

How does internal clearance influence alignment tolerance?


The larger-than-normal C4 clearance provides extra axial and radial play to accommodate misalignment and thermal expansion without excessive preload.

관련된 링크들