SKF 62/28-2RS1/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩82,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩82,540.00
13 - 24₩79,260.00
25 +₩77,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2355
제조사 부품 번호:
62/28-2RS1/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

28mm

Product Type

Ball Bearing

Outside Diameter

58mm

Race Width

16mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

9.5kN

Internal Clearance

C3

Dynamic Load Rating

16.8kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

16000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, Steel Material, 28mm ID, 58mm OD - 62/28-2RS1/C3


Use this versatile deep-groove ball bearing from SKF to handle both radial and axial loads. It's made from hard-wearing steel that resists corrosion and wear, making it suitable to use in demanding industrial applications and humid conditions. Seals on both sides of the bearing help it to retain its grease, so there's no need for regular relubrication. A strong steel cage assists in keeping the rolling elements held precisely in place for optimal rotational speed. This unit produces minimal friction, which keeps the operating temperature of your equipment down and increases the lifespan of the bearing.

Features & Benefits


• Compatible with demanding environments, thanks to a broad operating temperature range between -40°C and +100°C

• Nitrile rubber seals withstand chemicals and abrasion for longevity

• Accommodates short periods of shaft misalignment for ease of use

• Low environmental impact as it's greased for life to reduce lubrication wastage

Applications


• Production lines

• Hoisting and lifting

• Elevators

• Robotics systems

Is this ball bearing supplied pre-greased?


Yes, for your convenience this ball bearing is pre-lubricated with a grease that has rust-inhibiting properties, so there's minimal chance of it corroding.

SKF High Temperature Deep Groove Ball Bearing


SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications

• Temperature range -30°C to 150°C

• Suitable for high and very high speeds

• Steel/Ceramic ball material

• Plain race type

• Low friction

• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries

• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt

• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry

• Food processing

• Machine Tools

• Material handling

• Medical/Pharmaceutical

• Printing

• Wind energy


What is the inner ring diameter?

A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides

• Z, 2Z - Shield on one or both sides

• 2RSL - RSL low-friction contact seal on both sides of the bearing

• 2RZ - RZ low-friction non-contact seal on both sides of the bearing

• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring

• NR - Snap ring groove in the outer ring, with an appropriate snap ring

• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred

• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease

• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C

• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C

• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal

• C4 - Radial internal clearance greater than C3

• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings


관련된 링크들