NSK-RHP LJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
746-380
제조사 부품 번호:
LJ1/2-2ZRY
제조업체:
NSK-RHP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NSK-RHP

Product Type

Ball Bearing

Inside Diameter

12.7mm

Outside Diameter

33.33mm

Race Width

9.52mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.22kN

Dynamic Load Rating

6.95kN

Standards/Approvals

No

Bore Type

Parallel

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

제외

RHP Imperial Ball Bearings - Shielded


Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.

Primarily intended for applications where the bearing inner ring rotates

If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds

관련된 링크들