SKF 2304 E-2RS1TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS 제품 번호:
- 506-393
- 제조사 부품 번호:
- 2304 E-2RS1TN9
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩102,480.00
재고있음
- 추가로 2026년 11월 02일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩102,480.00 |
| 6 - 11 | ₩98,500.00 |
| 12 + | ₩94,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 506-393
- 제조사 부품 번호:
- 2304 E-2RS1TN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.3kN | |
| Standards/Approvals | No | |
| Bore Type | Taper | |
| Series | 2304 | |
| Limiting Speed | 9000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.3kN | ||
Standards/Approvals No | ||
Bore Type Taper | ||
Series 2304 | ||
Limiting Speed 9000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
제외
SKF 3 Medium Series Ball Bearing, 14.3 kN Dynamic Load Rating, 52mm Outside Diameter - 2304 E-2RS1TN9
This ball bearing is designed for a variety of applications. With a 20mm inner diameter and a 52mm outer diameter, it features a sealed design that offers strong performance in dynamic environments. Constructed from steel, it provides durability and strength, making it suitable for both industrial and mechanical settings. Its self-aligning capability enhances its effectiveness in scenarios where shaft misalignment may occur.
Features & Benefits
• Self-aligning design accommodates shaft misalignment
• Dual seals protect against contamination and lubricant loss
• Steel construction ensures long-lasting performance
• Suitable for high-speed applications up to 9000r/min
• Rated for a static load of 4kN for demanding applications
• Double row design increases load capacity
Applications
• Suitable for machinery with alignment issues
• Used in electric motors and generators
• Effective in conveyor systems for improved reliability
• Commonly employed in agricultural equipment
Can it handle high-speed applications?
Yes, it is designed to operate up to 9000r/min.
Is it suitable for heavy load environments?
It can support static loads up to 4kN.
Will it remain effective in contaminated environments?
Yes, its sealed design prevents contamination.
관련된 링크들
- SKF 2304 TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 M 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 81107 TN 35 mm ID Ball Bearing, 52 mm OD
- SKF 2205 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 6205 TN9/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6304 TN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304 TN9/C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD