ITT Cannon, DLM 2.54 mm Pitch ZIF Socket Body, Straight Female, 96 Way

대량 구매 할인 받기

20개 더 담고 ₩132,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩165,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 99 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 19₩165,080.00-
20 +₩158,460.00₩132,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
341-8987
제조사 부품 번호:
127050-0216
제조업체:
ITT Cannon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ITT Cannon

Product Type

Socket Body

Backplane Connector Type

ZIF

Number of Contacts

96

Current

5A

Orientation

Straight

Connector Gender

Female

Voltage

1.2kV ac

Housing Material

Aluminium Alloy

Pitch

2.54mm

Contact Material

Beryllium Copper

Mount Type

Panel

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

DLM

ITT Cannon Connector


The ITT Cannon DLM series metal connector shell has a shield locking mechanism feature which ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield. This female connector shell has 96 number of contacts. This contact is made of beryllium copper with gold plating.

Features and Benefits


It has electrical rating of 5A and 1.2kVAC.

Termination type is crimp

Operating temperature range is between -55°C and 105°C

Cam actuated zero insertion force coupling

Backshell/strain relief and polarisation options

Mounting type is panel mount

Applications


Used for instrumentation equipment in medical

Computer

Used in broadcast and avionics industries

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들