TE Connectivity, OCP Power Cable Assembly Power Backplane Connector, Straight Male, 2 Way
- RS 제품 번호:
- 185-1038
- 제조사 부품 번호:
- 2311291-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
40개 더 담고 ₩103,520.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 20 units)*
₩2,586,480.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 20 - 20 | ₩129,324.00 | ₩2,586,480.00 | - |
| 40 - 60 | ₩126,736.00 | ₩2,534,740.00 | ₩103,520.00 |
| 80 + | ₩124,204.00 | ₩2,484,060.00 | ₩409,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-1038
- 제조사 부품 번호:
- 2311291-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Power | |
| Current | 75A | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 48V | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Contact Plating | Silver | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | OCP Power Cable Assembly | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Power | ||
Current 75A | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 48V | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Contact Plating Silver | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series OCP Power Cable Assembly | ||
제외
- COO (Country of Origin):
- CN
TE Connectivity 2311291-1
Shielded=No, Cable Assembly Type=Power, Connector Type (End A)=Crown Clip Junior, Neutral Wire Size=12 – 10 AWG, Configuration=Double-Ended, Color=Black, Red, Housing Material=LCP, Housing Color=Black, Wire Size=12 – 10 AWG, Operating Temperature Range=-25 – 125 °C
관련된 링크들
- TE Connectivity, OCP Power Cable Assembly Power Backplane Connector, Straight Male, 2 Way
- TE Connectivity, Mini-Drawer 2 mm Pitch Connector Assembly Backplane Connector, Straight Male, 2 Row, 14 Way
- TE Connectivity, 23722900 6 mm Pitch Power Backplane Power Connector, Straight Female, 2 Column, 1 Row, 2 Way
- TE Connectivity, 300 Fibre Optic Backplane Connector, Male, Straight, 1 Row, 5 Way
- TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Straight Male, 4 Row, 96 Way
- TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Straight Male, 4 Row, 48 Way
- TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Straight Male, 4 Row, 24 Way
- TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Straight Male, 4 Row, 8 Way