Amphenol Communications Solutions, Metral 2 mm Pitch Right Angle Receptacle Backplane Connector, Vertical Female, 4 Row,
- RS 제품 번호:
- 182-2489
- 제조사 부품 번호:
- HM1F43TAP000H6LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,240.00
일시적 품절
- 2027년 5월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩16,240.00 | - |
| 10 - 24 | ₩15,960.00 | 1% |
| 25 - 49 | ₩15,660.00 | 3% |
| 50 - 99 | ₩15,560.00 | 4% |
| 100 + | ₩14,980.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-2489
- 제조사 부품 번호:
- HM1F43TAP000H6LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 96 | |
| Orientation | Vertical | |
| Voltage | 1000Vrms | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Housing Material | LCP | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94 V‑0, RoHS, UL & CSA approved | |
| Series | Metral | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 96 | ||
Orientation Vertical | ||
Voltage 1000Vrms | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Housing Material LCP | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94 V‑0, RoHS, UL & CSA approved | ||
Series Metral | ||
- COO (Country of Origin):
- CN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board, LF.
관련된 링크들
- Amphenol Communications Solutions, Metral 2 mm Pitch Right Angle Receptacle Backplane Connector, Vertical Female, 4 Row,
- Amphenol Communications Solutions, Metral 2 mm Pitch Right Angle Receptacle Backplane Connector, Vertical Male, 4 Row,
- Amphenol Communications Solutions, 89047 2 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle Female, 5
- Amphenol Communications Solutions, 88945 2 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle Female, 4
- Amphenol ICC, Metral High Speed 1000 Series 2 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle Female, 6
- Amphenol ICC, Metral Backplane Connector, Vertical, 6 Column, 4 Row, 24 Way
- Amphenol ICC, Metral 3.55 mm Pitch Backplane Connector Backplane Connector, 5 Row, 30 Way
- Amphenol Communications Solutions, Millipacs 2 mm Pitch Hard Metric Backplane Connector, Right Angle Male, 5 Column, 5