| | - | Backplane Connector | - | 5A | 8 | - | Straight | Male | 8 | 800V ac/dc | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Male | 125°C | - | UL 94 V-0 | - | LMRP |
|
| | - | Backplane Connector | - | 5A | 24 | - | Straight | Male | 24 | 800V ac/dc | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Male | 125°C | - | UL 94 V-0 | - | LMRP |
|
| | - | Backplane Connector | - | 5A | 16 | - | Straight | Female | 16 | 800V ac/dc | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Female | 125°C | - | UL 94 V-0 | - | LMRS |
|
| | - | Backplane Connector | - | 5A | 32 | - | Straight | Female | 32 | 800V ac/dc | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Female | 125°C | - | UL 94 V-0 | - | LMRS |
|
| | - | Backplane Connector | - | 5A | 24 | - | Straight | Female | 24 | 800V ac/dc | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Female | 125°C | - | UL 94 V-0 | - | LMRS |
|
| | - | Backplane Connector | - | 5A | 16 | - | Straight | Male | 16 | 800V ac/dc | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Male | 125°C | - | UL 94 V-0 | - | LMRP |
|
| | - | Backplane Connector | - | 5A | 32 | - | Straight | Male | 32 | 800V ac/dc | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Male | 125°C | - | UL 94 V-0 | - | LMRP |
|
| | - | Backplane Connector | - | 5A | 8 | - | Straight | Female | 8 | 800V ac/dc | - | DAP | 4.7mm | Copper Alloy | Panel Mount | - | Gold | - | -55°C | Solder | Female | 125°C | - | UL 94 V-0 | - | LMRS |
|
- RS 제품 번호 917-5298
- 제조사 부품 번호 254020 / 5646957-1
| ERNI | Universal Power Module | Backplane Connector | - | 10.5A | 7 | 4 | Right Angle | Male | 4 | - | - | Polybutylene Terephthalate | 2mm | Copper Alloy | Through Hole | - | Gold | - | -55°C | Press Fit | Male | 125°C | - | No | - | ERmet |
|
- RS 제품 번호 182-2688
- 제조사 부품 번호 HM2J65PE5118N9LF
| Amphenol Communications Solutions | Hard Metric | Backplane Connector | - | 1.5A | 125 | 5 | Right Angle | Male | 5 | 750V | - | Thermoplastic | 2mm | Phosphor Bronze | Through Hole | - | Gold | - | -55°C | Press Fit | Male | 125°C | - | No | - | Millipacs |
|
- RS 제품 번호 680-7771
- 제조사 부품 번호 6469028-1
| TE Connectivity | High Speed Hard Metric | Backplane Connector | - | 700mA | 40 | 10 | Right Angle | Female | 4 | 250V ac | - | Polyethylene Terephthalate | 2.5mm | Copper Nickel Silicon | Through Hole | - | Gold over Nickel | - | -65°C | Press-in | Female | 105°C | - | No | - | Z-PACK HM-Zd |
|
- RS 제품 번호 917-5201
- 제조사 부품 번호 354142 / 5352068-1
| ERNI | Hard Metric Type A | Backplane Connector | - | 1A | 110 | 22 | Right Angle | Female | 5 | - | - | Polybutylene Terephthalate | 2mm | Phosphor Bronze | Through Hole | - | Gold | - | -55°C | - | Female | 125°C | - | No | - | ERmet |
|
- RS 제품 번호 196-3523
- 제조사 부품 번호 2102735-1
| TE Connectivity | High Speed | Backplane Connector | - | 1.5A | 72 | 8 | Vertical | Female | 9 | - | - | Liquid Crystal Polymer | 1.8mm | Phosphor Bronze | Board | - | Gold Plated, Tin | - | -55°C | Solder | Female | 125°C | - | No | - | 2102735 |
|
- RS 제품 번호 162-3713
- 제조사 부품 번호 17230552102
| HARTING | Type C | Backplane Connector | - | 1A | 55 | - | Right Angle | Female | 7 | 750V ac | - | Fibreglass Reinforced Thermoplastic | 2mm | Copper Alloy | Through Hole | - | Gold over Nickel | - | -55°C | Press-in | Female | 125°C | - | No | - | har-bus HM |
|
- RS 제품 번호 798-9840
- 제조사 부품 번호 354146 / 5352171-1
| ERNI | Hard Metric | Backplane Connector | - | 1A | 95 | 19 | Right Angle | Female | 5 | - | - | Polybutylene Terephthalate | 2mm | Phosphor Bronze | Through Hole | - | Gold | - | -55°C | Press Fit | Female | 125°C | - | No | - | ERmet |
|
- RS 제품 번호 738-904
- 제조사 부품 번호 17610042802
Subtotal (1 Bag of 30 units) | HARTING | Power | Male Connector | - | 20A | 4 | 4 | Angled | Male | 1 | - | - | Fibreglass Reinforced Thermoplastic | 3mm | Copper Alloy | PCB | - | Noble Metal over Nickel | - | -55°C | Press-in | Male | 125°C | - | UL 94 V-0 | - | Har Bus HM Power |
|
- RS 제품 번호 796-526
- 제조사 부품 번호 3-352115-0
Subtotal (1 tube of 22 units) | TE Connectivity | Hard Metric | Receptacle | - | 1.5A | 55 | 11 | Right Angle | - | 5 | - | - | - | 2mm | - | Board | - | Gold | - | -55°C | - | Female | 125°C | - | EU ELV | - | Z-PACK |
|
- RS 제품 번호 161-5411
- 제조사 부품 번호 354146 / 5352171-1
Subtotal (1 tray of 32 units) | ERNI | Hard Metric | Backplane Connector | - | 1A | 95 | 19 | Right Angle | Female | 5 | - | - | Polybutylene Terephthalate | 2mm | Phosphor Bronze | Through Hole | - | Gold | - | -55°C | Press Fit | Female | 125°C | - | No | - | ERmet |
|
- RS 제품 번호 762-255
- 제조사 부품 번호 MHD24P800M1
| Amphenol Socapex | High Speed | High Speed Backplane Connector | - | 1A | 64 | 8 | - | - | 4 | - | - | Glass Filled LCP | 1.8mm | Copper Alloy | Through Hole | - | Gold over Nickel | - | - | Press Fit | - | - | - | UL94-V0, VITA 47, VITA 72 | - | MIL-HD2 |
|
- RS 제품 번호 739-0990
- 제조사 부품 번호 5352268-1
| TE Connectivity | Hard Metric Type B | Backplane Connector | - | 1.5A | 110 | 22 | Straight | Female | 5 | - | - | Fibreglass Reinforced Polybutylene Terephthalate | 2mm | Phosphor Bronze | Through Hole | - | Gold | - | -55°C | Solder | Female | 125°C | - | No | - | 5352268 |