TE Connectivity, 536540-1 2 mm Pitch Connector Backplane Connector, Vertical Male, 3 Row, 24 Way

Subtotal (1 tube of 50 units)*

₩476,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩476,720.00₩9,534.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
473-832
제조사 부품 번호:
536540-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

24

Orientation

Vertical

Number of Rows

3

Connector Gender

Male

Pitch

2mm

Contact Gender

Male

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold

Series

536540-1

COO (Country of Origin):
CN
The TE Connectivity Future Bus+ connector is engineered to provide exceptional performance in demanding applications. With its rugged construction and low-halogen components, this connector ensures both reliability and sustainability. Ideal for use in backplane systems, the product features a precise design that promotes efficient signal transfer while reducing crosstalk and signal degradation. Additionally, it adheres to key compliance regulations, making it a smart choice for environmentally conscious projects. Designed for ease of integration, the connector allows seamless installation and optimal functionality across a variety of electronic assemblies, supporting a robust and flexible connectivity solution.

Low halogen content makes it environmentally friendly

Rugged design enhances durability in challenging environments

Compatible with various backplane systems for versatile applications

Streamlined installation process reduces assembly time

Designed to minimise signal interference and maximise performance

Complies with significant industry regulations for safety and environmental standards

Supports enhanced connectivity options for advanced electronic systems

관련된 링크들