Bosch Backing Pad, X-Lock Backing Pad for use with Coated Abrasives On Angle Grinders
- RS 제품 번호:
- 187-5568
- 제조사 부품 번호:
- 2608601712
- 제조업체:
- Bosch
Subtotal (1 unit)*
₩34,720.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-5568
- 제조사 부품 번호:
- 2608601712
- 제조업체:
- Bosch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Backing Pad | |
| Sub Type | Backing Pad | |
| For Use With | Coated Abrasives On Angle Grinders | |
| Standards/Approvals | No | |
| Model Number | X-Lock | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Backing Pad | ||
Sub Type Backing Pad | ||
For Use With Coated Abrasives On Angle Grinders | ||
Standards/Approvals No | ||
Model Number X-Lock | ||
제외
- COO (Country of Origin):
- CH
The X-LOCK Backing Pad Medium is ideal for medium grit sanding (P80). It features a rigid multi-rib construction that maximises contact pressure between disc and workpiece, enabling fast work results. The ribs increase contact pressure and allow for a cooling air flow between disc and backing pad. Manufactured from thermostable plastic, it resists high temperatures and breakage. It is suitable for use with X-LOCK angle grinders.
Rigid multi-rib construction maximises contact pressure between disc and workpiece, enabling fast work results
Ribs increase contact pressure and allow for a cooling air flow between disc and backing pad
Resists high temperatures and breakage due to reinforced thermostable plastic material
관련된 링크들
- Bosch Backing Pad, X-Lock Backing Pad for use with Coated Abrasives On Angle Grinders
- Bosch Backing Pad, 2608601722 Backing Pad for use with Backings To Fix Coated Abrasives on Angle Grinders
- Bosch Backing Pad Backing Pad for use with Coated Abrasives
- Bosch Backing Pad, 2608601209 Abrasive Wheel for use with Large angle grinders with locking nut
- Bosch Backing Pad, 2608601210 Abrasive Wheel for use with Large angle grinders with M14 flange thread
- Norton Backing Pad Backup Pad for use with 115 mm Angle Grinders and AVOS Abrasive Discs
- 3M Backing Pad Backup Pad for use with Sanders, 3M Roloc Abrasive Discs, Drills, Grinders
- Bosch Backing Pad Accessory for use with Orbital Sanders