MK Electric Metal Clad Silver Matt Aluminium Back Box, BS, IP20, Surface Mount, 1 Gangs 86 mm 86mm 38 mm
- RS 제품 번호:
- 341-8634
- 제조사 부품 번호:
- K8891 ALM
- 제조업체:
- MK Electric
Subtotal (1 unit)*
₩6,060.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 다른 지역에서 1,185 개 단위 배송 준비 완료
- 추가로 2027년 2월 08일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 341-8634
- 제조사 부품 번호:
- K8891 ALM
- 제조업체:
- MK Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MK Electric | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 38mm | |
| Material | Aluminium | |
| Series | Metal Clad | |
| Earth Terminal | No | |
| Width | 86mm | |
| Colour | Silver | |
| Finish | Matt | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | RoHS | |
| Range | Metalclad Plus | |
| Knockout Size | 20 mm | |
| Mount Type | Surface | |
| Height | 86mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 MK Electric | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 38mm | ||
Material Aluminium | ||
Series Metal Clad | ||
Earth Terminal No | ||
Width 86mm | ||
Colour Silver | ||
Finish Matt | ||
IP Rating IP20 | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals RoHS | ||
Range Metalclad Plus | ||
Knockout Size 20 mm | ||
Mount Type Surface | ||
Height 86mm | ||
제외
Module Mounting Boxes
For use with the white plastic 'Logic Plus' range of module cover/face plates
Flush and surface mounting metal back boxes for use in Grid Plus modular switching system applications.
For use with the 'Metalclad Plus' range of module cover/face plates
Flush types
Surface types
MK Grid Plus
A modular switching and monitoring system.
The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Note
Each back box is capable of accommodating up to two arrangements of discrete module cover/face plates.
Supplied with
8888
관련된 링크들
- MK Electric Metal Clad Silver Gloss Aluminium Back Box, BS, IP20, Surface, Flush Mount, 2 Gangs 86 mm 73mm 40 mm
- RS PRO White Matt Urea Formaldehyde Back Box, BS, IP20, Surface Mount, 1 Gangs 86.6 mm 86.6mm 28 mm
- RS PRO Grey Matt Mild Steel Back Box, BS, IP20, 1 Gangs 86 mm 82.5mm 42 mm
- RS PRO White Matt Urea Formaldehyde Back Box, BS, IP20, 2 Gangs 86.6 mm 147mm 28 mm
- RS PRO Grey Matt Mild Steel Back Box, BS, IP20, Surface Mount, 2 Gangs 86.5 mm 147mm 42 mm
- MK Electric White High Gloss High Grade Thermoset Back Box, SASO, NF, IEC, BS EN, BS, Flush, Surface Mount, 6 Gangs 5mm
- MK Electric Grey Gloss High Grade Thermoset Back Box, Flush, Surface Mount, 2 Gangs 147mm
- RS PRO White White Urea Formaldehyde Back Box, BS, IP20, Surface Mount, 1 Gangs 86.6 mm 86.6mm 16 mm