RS PRO White Polar White Urea Back Box, BS, Surface Mount, 1 Gangs 87 mm 30mm 25 mm
- RS 제품 번호:
- 254-4240
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,000.00
재고있음
- 72 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩4,000.00 |
| 10 - 49 | ₩3,900.00 |
| 50 + | ₩3,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-4240
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 25mm | |
| Material | Urea | |
| Earth Terminal | No | |
| Width | 30mm | |
| Colour | White | |
| Finish | Polar White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Surface | |
| Height | 87mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 25mm | ||
Material Urea | ||
Earth Terminal No | ||
Width 30mm | ||
Colour White | ||
Finish Polar White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Surface | ||
Height 87mm | ||
- COO (Country of Origin):
- CN
RS PRO 2 Gang White Pattress Back Box
A hardwearing and easy to install 2 Gang Back Box suitable for domestic and commercial use.;Featuring a rounded profile design with a Polar White finish this 2 Gang Pattress Box is not only stylish but also constructed with Urea mouldings for use where Anti-bacterial and Anti-viral protection is a must.;With rear and side entry knockouts and designed to be surface mounted this Pattress back box is quick and easy to install without any specialist tools.
Features and Benefits
Standards: BS 4662
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO White Polar White Urea Back Box, BS, Surface Mount, 1 Gangs 87 mm 30mm 25 mm
- RS PRO White Urea Moulded Back Box, BS, Surface Mount Mount, 1 Gangs 87 mm 87mm
- RS PRO White Urea Moulded Back Box, BS, Surface Mount Mount, 2 Gangs 87 mm 147mm
- Schneider Electric Lisse White Urea Back Box, IP20, 1 Gangs 87 mm 87mm 9 mm
- Schneider Electric Lisse White Urea Back Box, Surface Mount, 1 Gangs 19.5 mm 87.4mm 87.4 mm
- Schneider Electric Lisse White Urea Back Box, Surface Mount, 2 Gangs 29 mm 87mm 175 mm
- RS PRO White Matt Urea Formaldehyde Back Box, BS, IP20, 2 Gangs 86.6 mm 147mm 28 mm
- RS PRO White White Urea Formaldehyde Back Box, BS, IP20, Surface Mount, 1 Gangs 86.6 mm 86.6mm 16 mm