Schneider Electric Mureva Grey Back Box, 4 Fixing Points, IP65 65mm
- RS 제품 번호:
- 357-673
- 제조사 부품 번호:
- 81140Y
- 제조업체:
- Schneider Electric
Subtotal (1 pack of 24 units)*
₩706,580.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩706,580.00 | ₩29,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 357-673
- 제조사 부품 번호:
- 81140Y
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Back Box | |
| Series | Mureva | |
| Width | 65mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Fixing Standard | 4 Fixing Points | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Back Box | ||
Series Mureva | ||
Width 65mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Fixing Standard 4 Fixing Points | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Socket-Outlet, with the device short name Mureva Socket, is designed for low voltage applications. It features a 2P + E configuration with shutters for added safety. The device is designed for use with an AC network type and complies with the French outlet standard, with a pin earth description. It comes in a grey colour tint and has a rated operational voltage of 250V. The outlet is made from a self-extinguishing engineering polymer, ensuring durability and safety.
Hinged and gasketed cover
Panel mounting
IP65 rated
관련된 링크들
- Schneider Electric Mureva Light Grey Polymer Back Box, IP65 125 mm 248mm 125 mm
- Schneider Electric Mureva Light Grey Polymer Back Box, IP65, Surface Mount 125 mm 320mm 125 mm
- Schneider Electric Mureva Light Grey Polymer Back Box, IP65, Surface Mount 125 mm 248mm 125 mm
- Schneider Electric Mureva Light Grey Polymer Back Box, IP65, Surface Mount 119 mm 110mm 119 mm
- Schneider Electric Mureva Light Grey Polymer Back Box, Surface Mount 119 mm 180mm 119 mm
- Schneider Electric Mureva Styl Anthracite Back Box, IP55, Wall Mount 39 mm 45mm 39 mm
- Schneider Electric Mureva Styl White Back Box, IP55, Wall Mount 39 mm 45mm 39 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box, IP55, Flush Mount 19 mm 155mm 19 mm