대량 구매 할인 받기
2개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩401,560.00
일시적 품절
- 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩401,560.00 | - |
| 2 - 9 | ₩385,500.00 | 3% |
| 10 + | ₩317,260.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-0152
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type | BNC | |
| Product Type | Patch Panel | |
| Number of Ports | 16 | |
| Rack Height | 1U | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type BNC | ||
Product Type Patch Panel | ||
Number of Ports 16 | ||
Rack Height 1U | ||
Standards/Approvals No | ||
The panels have 16 x 24mm holes to accept the XLR-format feedthrough connectors with options of threaded M3x0.50 or #4-40 UNC mounting bushes. A connector labelling strip is located on the front and a cable strain-relief bar is fitted at the rear. Applications include broadcast and AV patch panels, MIL, medical, control and instrumentation signal input/output panels etc. The 1U assemblies can be factory loaded with the specific connectors required by the system designer including BNC, single or dual USB or RJ45.
1U XLR feedthrough connector rack mounting panel loaded with 16 x 75Ω insulated BNC connectors. Supplied with a cable strain-relief bar and paper identification strip. Black finish. CP30170 1U rack loaded with 16 x 75Ω insulated BNC connectors. M3 holes. Front mounted.
관련된 링크들
- RS PRO BNC Loaded Rack 16 Port Patch Panel, 1 U Rack Height
- RS PRO BNC Loaded Rack 20 Port Patch Panel, 1 U Rack Height
- RS PRO USB AV Patch Panel 16 Port Patch Panel, 1 U Rack Height
- Cliff Electronics XLR Loaded Rack 16 Port Patch Panel, 1 U Rack Height
- RS PRO XLR AV Patch Panel 32 Port Patch Panel, 2 U Rack Height
- Cliff Electronics 3DCM XLR, HDMI A-A, 3DCF XLR, Insulated BNC Loaded Rack 16 Port Patch Panel, 1 U Rack Height
- RS PRO Audio, Video Audio/Video 16 Port Patch Panel, 1 U Rack Height
- Neutrik Jack Socket 48 Port Patch Panel, 1 U Rack Height