RS PRO Dust Cap for use with XLR Connector, Feed Through Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩23,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩23,160.00₩4,632.00
5 - 9₩21,300.00₩4,260.00
10 +₩19,220.00₩3,844.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-012
Distrelec 제품 번호:
304-51-097
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Dust Cap

Product Type

Dust Cap

For Use With

XLR Connector, Feed Through Connector

Series

RS PRO

Colour

Red

Material

Brass, Silicone

Standards/Approvals

RoHS

RS PRO Gasket Seal & Dust Cover - Red


Introducing the RS PRO Gasket Seal & Dust Cover, a practical solution for protecting feedthrough and XLR connectors from dust and environmental factors. These color-coded dust seals are designed with brass spacers to enhance sealing efficiency and are front mounted for easy application.

Features and Benefits


  • Feedthrough rubber gasket, provides a reliable seal to protect connectors

  • Dust cap, ensures that connectors remain clean and free from debris

  • Brass spacers, improve sealing capacity and overall performance

  • Suitable for use with feedthrough and XLR connectors

  • Specifications


  • Central Hole: 23.5 mm

  • Cap Diameter: 27 mm

  • Mounting Hole Diameter: 3.7 mm

  • Overall Height: 85 mm

  • Applications


  • Ideal for use in audio and video equipment

  • 관련된 링크들