Neutrik Audio Female BNC Straight XLR AV Adapter
- RS 제품 번호:
- 395-1030
- 제조사 부품 번호:
- NA2MBNC
- 제조업체:
- Neutrik
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩25,100.00
재고있음
- 추가로 2026년 11월 09일 부터 71 개 단위 배송
- 추가로 2026년 12월 03일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩25,100.00 |
| 15 - 49 | ₩24,080.00 |
| 50 - 99 | ₩23,120.00 |
| 100 + | ₩22,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 395-1030
- 제조사 부품 번호:
- NA2MBNC
- 제조업체:
- Neutrik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Neutrik | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | XLR | |
| Converts to Type | BNC | |
| Orientation | Straight | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Number of Connectors B | 1 | |
| Length | 68mm | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Number of Connectors A | 1 | |
| Converts to Gender - Connector | Female | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Bronze | |
| Housing Material | Steel | |
| Standards/Approvals | No | |
| Series | X | |
| Colour | Silver | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Neutrik | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type XLR | ||
Converts to Type BNC | ||
Orientation Straight | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Number of Connectors B 1 | ||
Length 68mm | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Number of Connectors A 1 | ||
Converts to Gender - Connector Female | ||
Maximum Operating Temperature 80°C | ||
Contact Material Bronze | ||
Housing Material Steel | ||
Standards/Approvals No | ||
Series X | ||
Colour Silver | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- LI
Neutrik XLR Adaptor
The Neutrik XLR adaptor is a 3-pole XLR male to BNC socket converter. The pin 1 and pin 3 are connected to ground and pin 2 is the signal pin. This high-quality adaptor simplifies interconnect ability between a range of audio and AXR/XLR compatible devices. It is a versatile and easy to use adaptor ideal for various applications.
Features and Benefits
Professional look and compact space-saving design, based on the X Series (XLR worldwide accepted standard)
Rugged die-cast shell for best reliability
Versatile, pre-wired adapter to interlock various connector systems
관련된 링크들
- Neutrik Audio Male XLR Straight XLR AV Adapter
- Neutrik Audio Female XLR Straight XLR AV Adapter
- Neutrik Audio Female XLR Straight BNC Adapter
- Neutrik Audio Male RCA Straight XLR AV Adapter
- Neutrik Audio Female RCA Straight XLR AV Adapter
- Neutrik Audio Male XLR Straight 1/4 in Mono AV Adapter
- Neutrik Audio Male XLR Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Female XLR Straight 1/4 in Mono AV Adapter