StarTech.com Female HDMI Male Mini DVI AV Adapter

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
192-9612
Distrelec 제품 번호:
302-52-557
제조사 부품 번호:
MDVIHDMIMF
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

AV Adapter

Converts From Type

Mini DVI

Converts to Type

HDMI

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Length

200mm

Colour

White

COO (Country of Origin):
CN

StarTech.com Video Adapter For Use with Macbooks and iMacs, 203.2mm - MDVIHDMIMF


Transfer your images and video from your mini-DVI-enabled (digital visual interface) computer to HDTV (high-definition television) screens with this video adapter from StarTech.com. This simple-to-use component features a male 32-pin mini-DVI and a female HDMI (high-definition multimedia interface) connector that attaches to your external display for crisp audio and video quality. It's suitable for use in applications that require a multi-screen display, or when you want to use your laptop to display a film on a larger screen.

Features and Benefits


Compact designThis 203.2mm cable is just long enough to link the two interfaces, keeping excess cabling to a minimum.

Superior media qualityThis cable delivers both high-definition resolutions of up to 1920 x 1080 pixels and crisp audio via a single connection, eliminating the need for extra audio cabling.

Applications


• Nickel conductor plating for resistance to corrosion in harsh environments

• Hardwearing PVC (polyvinyl chloride) cable jacket for a long service life

The MDVIHDMIMF Mini DVI to HDMI® Video Adapter for MacBooks® and iMacs® features one 32-pin mini-DVI Male and one HDMI Female connector, allowing the video signal from a mini DVI equipped device to be output to an HDMI-equipped TV set or A/V Receiver.

This is the perfect solution for using your HDTV instead of a computer monitor, or watch movies directly on your TV from your mini DVI equipped Apple MacBook or iMac Computer.

FAQs


Add an external display to a mini-DVI equipped Apple® MacBook® or iMac® computer and create a simple dual monitor setup

Easy to use and install

Backed by StarTech.com Lifetime Warranty

Applications

Use in 10 Gigabit High Speed Network Environments

Ideal solution for data applications requiring high speed data transmission

Broadband systems

Telecommunication/Data communication

Fiber Connections in Patch Panels, Hubs, Switches, Routers

How do I get audio from DVI to HDMI?Ensure your DVI connector is the DVI-D (DVI-digital) type to transfer audio as well as video to your HDMI.

관련된 링크들