Eaton Shunt Release, 1 NO, NZM, 24V, 266447 NZM4-XA24AC/DC

Subtotal (1 unit)*

₩430,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 8월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩430,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-877
제조사 부품 번호:
266447 NZM4-XA24AC/DC
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Shunt Release

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

24V

Minimum Operating Temperature

-5°C

Operational Current Ie

4A

Standards/Approvals

UL489 CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) IEC60947 UL CSA (File No. 22086) UL (Category Control Number DIHS) CE UL (File No. E140305) CS

제외

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker that sets high standards for safety and functionality. This exceptional device features a shunt release mechanism operating at 24VAC/DC, designed to ensure reliable performance in a variety of applications. Built with precision, it balances robust construction with compactness, making it ideal for both industrial and commercial use. Whether you're looking to enhance the protection of your electrical systems or intending to comply with stringent regulations, this breaker offers unparalleled reliability. With certifications from UL489 and CSA-C22.2, it guarantees compliance with international safety standards. Engineered for ease of installation, it provides seamless integration into existing systems, ensuring maximum operational efficiency. Push the boundaries of your project's potential with the high-quality craftsmanship that the Eaton Moeller series NZM embodies.

Compact design optimises space utilisation in electrical enclosures

Supports various voltage types for versatile application capabilities

Equipped with advanced corrosion resistance for long-lasting durability

Facilitates easy integration within complex electrical systems

Offers superior electromagnetic compatibility ensuring minimal interference

Includes comprehensive certification for peace of mind and regulatory compliance

Screw connection type enhances mechanical stability during operation

Designed for simplified maintenance and inspection processes