Re-An Products Aux Cable, 4 ft NRA-TT 4FT-BLUE

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
253-5300
제조사 부품 번호:
NRA-TT 4FT-BLUE
제조업체:
Re-An Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Re-An Products

Product Type

Aux Cable

Length

4 ft

COO (Country of Origin):
CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are MADE from nickel-plated brass.

Title: NRA-TT

Connection Type: 4.4mm TT Bantam Jack

Available Lengths in feet: 1, 1.5, 2, 3, 4, 6

Available colors: Black, Blue, Green, Red

Cable O.D: 4.0mm

Jack: Brass with Nickel Plating

Housing: over-moulded PVC

관련된 링크들