RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 1.2 m

Subtotal (1 pack of 5 units)*

₩9,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩1,932.00₩9,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3209
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Auxiliary Cable

Connector Type A

3.5 mm Stereo Jack

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Male

Length

1.2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UKCA, REACH, RoHS, CE, EN

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Black Stereo 3.5mm Jack to Jack Cable


The RS PRO stereo cable is ideal for providing audio input and output in a wide range of external devices including stereo systems, speakers and PC and portable devices such as laptops and tablets.

At 1.2m long this aux cable is long enough to access those hard-to-reach areas and still short enough to keep in your bag or your car for when you need it.

Constructed with Nickel connectors for corrosion protection and excellent wear resistance. Combine this with the durable PVC sheath complete with strain relief for added protection against internal breaks and the result is a professional, hard wearing audio cable suitable for home and industry use.

Features and Benefits


  • Standard sized 3.5mm stereo jack to 3.5mm stereo jack

  • 1.2m in length

  • Shielded design

  • Durable blue PVC sheath

  • Strain relief at both ends for added strength

  • Knurled edges for easy and clean connection/ disconnection

    Applications


  • Television and home media

  • Phones and tablets

  • Computer and laptops

  • CCTV

  • Laboratory test equipment

  • Stereo and sound systems

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 192-4404

    Large Pack Size: 251-3209

    관련된 링크들