StarTech.com Female 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack x 2 Auxiliary Cable, Black, 130 mm MUYHSFMM
- RS 제품 번호:
- 192-9446
- Distrelec 제품 번호:
- 302-18-767
- 제조사 부품 번호:
- MUYHSFMM
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩22,680.00
재고있음
- 81 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9446
- Distrelec 제품 번호:
- 302-18-767
- 제조사 부품 번호:
- MUYHSFMM
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Connector Type B | 3.5 mm Stereo Jack x 2 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Length | 130mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Auxiliary Cable | ||
Connector Type A 3.5 mm Stereo Jack | ||
Connector Type B 3.5 mm Stereo Jack x 2 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Length 130mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, CE | ||
- COO (Country of Origin):
- CN
StarTech.com Aux Cable, Headset Splitter Type, 130mm Length - MUYHSFMM
Boost your audio experience with this aux cable from StarTech.com. It's a two-male and one-female headset splitter that connects your computer's 3.5mm audio and mic ports to your mic-equipped headphones. This makes it ideal for video calls or online gaming. A plug-and-play design means you can use this cable straight from the package without downloading software.
Features & Benefits
Lightweight constructionThe cable weighs just 6.8g, so you can take it anywhere.
Extends your reachA length of 130mm gives you flexibility without clutter.
Works with newer headphonesThe combo four-position female connector is compatible with modern headsets.
• Sturdy PVC covering makes the cable durable and resistant to abrasion
• Nickel-plated connectors support high conductivity and shrug off wear
FAQs
Does this adapter work with new laptops?It's compatible with any computer featuring 3.5mm stereo jacks. These jacks are standard on older laptops and still appear on many newer builds.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
관련된 링크들
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 300 mm MU1MMSRA
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable, Black, 200 mm MUYHSMFF
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 900 mm MU3MMS
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable, White, 150 mm MUYHSMFFADW
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, White, 3 m MU3MMMSWH
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, White, 2 m MU2MMMSWH
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable, Black, 1 m MUHSMF1M
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, White, 1 m MU1MMMSWH