Delphi, Metri-Pack 630 Automotive Connector Male Black Cable 3 Way Crimp Termination 12124686
- RS 제품 번호:
- 896-1893
- 제조사 부품 번호:
- 12124686
- 제조업체:
- Delphi
대량 구매 할인 받기
100개 더 담고 ₩7,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩23,300.00
재고있음
- 130 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 200 개 단위 배송
- 추가로 2027년 2월 12일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 90 | ₩2,330.00 | ₩23,300.00 | - |
| 100 - 240 | ₩2,260.00 | ₩22,600.00 | ₩7,000.00 |
| 250 - 490 | ₩2,190.00 | ₩21,900.00 | ₩35,000.00 |
| 500 - 2490 | ₩2,140.00 | ₩21,400.00 | ₩95,000.00 |
| 2500 + | ₩1,754.00 | ₩17,540.00 | ₩1,440,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 896-1893
- 제조사 부품 번호:
- 12124686
- 제조업체:
- Delphi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Delphi | |
| Product Type | Automotive Connector | |
| Number of Contacts | 3 | |
| Sub Type | Automotive Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Current | 46A | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | Metri-Pack 630 | |
| Colour | Black | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Plating | Tin | |
| Contact Material | Tin Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Delphi | ||
Product Type Automotive Connector | ||
Number of Contacts 3 | ||
Sub Type Automotive Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Current 46A | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series Metri-Pack 630 | ||
Colour Black | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Plating Tin | ||
Contact Material Tin Brass | ||
- COO (Country of Origin):
- US
Delphi Metri-Pack 630 Sealed Male Automotive Connectors
From Delphi, a range of robust male housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately.See typical part numbers 896-1916 for terminals and 896-1925 cable seals.
Delphi Metri-Pack 630 Series Automotive Connectors
관련된 링크들
- Delphi, Metri-Pack 630 Automotive Connector Male Black Cable 2 Way Crimp Termination 15363993
- Delphi, Metri-Pack 630 Automotive Connector Male Black Cable 2 Way Crimp Termination 12034269
- Delphi, Metri-Pack 630 Automotive Connector Female Black Cable 4 Way Crimp Termination 12065686
- Delphi, Metri-Pack 630 Automotive Connector Female Black Cable 3 Way Crimp Termination 12124685
- Delphi, Metri-Pack 630 Automotive Connector Female Black Cable 5 Way Crimp Termination 12065685
- Delphi, Metri-Pack 630 Automotive Connector Female Black Cable 2 Way Crimp Termination 12033769
- Delphi, Metri-Pack 630 Automotive Connector Female Black Cable 2 Way Crimp Termination 10737825
- Delphi, Metri-Pack 630 Automotive Connector Female Black Cable 5 Way Crimp Termination 12033871