Delphi, Metri-Pack 280 Automotive Connector Female Black Cable 4 Way Crimp Termination 12052856
- RS 제품 번호:
- 896-1887
- Distrelec 제품 번호:
- 304-44-345
- 제조사 부품 번호:
- 12052856
- 제조업체:
- Delphi
대량 구매 할인 받기
200개 더 담고 ₩8,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩27,480.00
재고있음
- 1,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 20 - 180 | ₩1,374.00 | ₩27,480.00 | - |
| 200 - 480 | ₩1,332.00 | ₩26,640.00 | ₩8,400.00 |
| 500 - 980 | ₩1,292.00 | ₩25,820.00 | ₩41,000.00 |
| 1000 - 1980 | ₩1,268.00 | ₩25,340.00 | ₩106,000.00 |
| 2000 + | ₩1,240.00 | ₩24,780.00 | ₩268,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 896-1887
- Distrelec 제품 번호:
- 304-44-345
- 제조사 부품 번호:
- 12052856
- 제조업체:
- Delphi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Delphi | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector | |
| Number of Contacts | 4 | |
| Current | 30A | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | Metri-Pack 280 | |
| Cord Included | No | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 23.3mm | |
| Depth | 24mm | |
| Height | 14mm | |
| Housing Material | Polyamide 74 | |
| Contact Material | Tin Brass | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Delphi | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Automotive Connector | ||
Number of Contacts 4 | ||
Current 30A | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series Metri-Pack 280 | ||
Cord Included No | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 23.3mm | ||
Depth 24mm | ||
Height 14mm | ||
Housing Material Polyamide 74 | ||
Contact Material Tin Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
Delphi Metri-Pack 280 Unsealed Female Automotive Connectors
The Delphi Metri-Pack 280 series of unsealed female automotive connectors are ideally suited for industrial control and marine applications.With its compact size, using the standard ISO 2.8mm configuration these automotive connectors offer low energy and low voltage solutions.They have an excellent resistance to temperature, chemicals and abrasion.The connectors have a 30 Amp continuous current capability and a temperature range of -40°C-125°C
Delphi Metri-Pack 280 Series Automotive Connectors
관련된 링크들
- Delphi, Metri-Pack 280 Automotive Connector Female Black Cable 2 Way Crimp Termination
- Delphi, Metri-Pack 280 Automotive Connector Female Grey Cable 5 Way Crimp Termination 12084891
- Delphi, Metri-Pack 280 Automotive Connector Male Black Cable 2 Way Crimp Termination 15300002
- Delphi, Metri-Pack 280 Automotive Connector Male Black Cable 3 Way Crimp Termination 15300003
- Delphi, Metri-Pack 280 Automotive Connector Female Black Cable 3 Way Crimp Termination 12040977
- Delphi, Metri-Pack 280 Automotive Connector Male Grey Cable 5 Way Crimp Termination 12186400
- Delphi, Metri-Pack 280 Automotive Connector Female Black Cable 2 Way Crimp Termination 15300027
- Delphi, Metri-Pack 280 Female Socket Crimp