Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-249-1205
- RS 제품 번호:
- 724-2412
- Distrelec 제품 번호:
- 304-64-716
- 제조사 부품 번호:
- 1011-249-1205
- 제조업체:
- Deutsch
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩25,360.00
재고있음
- 195 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩5,072.00 | ₩25,360.00 | - |
| 50 - 120 | ₩4,956.00 | ₩24,780.00 | 2% |
| 125 - 245 | ₩4,768.00 | ₩23,840.00 | 5% |
| 250 - 495 | ₩4,680.00 | ₩23,400.00 | 7% |
| 500 + | ₩4,576.00 | ₩22,880.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 724-2412
- Distrelec 제품 번호:
- 304-64-716
- 제조사 부품 번호:
- 1011-249-1205
- 제조업체:
- Deutsch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deutsch | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | DT | |
| Colour | Black | |
| Width | 35.5mm | |
| Number of Contacts | 12 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | Meets Most Harness Design Requirements | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deutsch | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series DT | ||
Colour Black | ||
Width 35.5mm | ||
Number of Contacts 12 | ||
For Use With Automotive Connectors | ||
Standards/Approvals Meets Most Harness Design Requirements | ||
- COO (Country of Origin):
- DE
DT Series Straight Conduit Receptacle Connector Adaptor Backshells
Deutsch range of straight receptacle connector conduit adaptors are designed to snap fix onto standard DT series receptacle connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.
Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
관련된 링크들
- Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-357-1205
- Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-247-1205
- Deutsch DT 2-way Automotive Connector Backshell Backshell, 1011-255-0205
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-265-0405
- Deutsch DT 3-way Automotive Connector Backshell Backshell, 1011-261-0305
- Deutsch DT 3-way Automotive Connector Backshell Backshell, 1011-259-0305
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-268-0605
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-237-0405