Deutsch DT Automotive Connector Backshell Backshell, 1011-243-0805

대량 구매 할인 받기

50개 더 담고 ₩6,800.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩33,340.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
Per Bag*
절감
5 - 45₩6,668.00₩33,340.00-
50 - 120₩6,532.00₩32,660.00₩6,800.00
125 - 245₩6,264.00₩31,320.00₩50,500.00
250 - 495₩6,168.00₩30,840.00₩125,000.00
500 +₩6,020.00₩30,100.00₩324,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
724-2400
Distrelec 제품 번호:
304-64-382
제조사 부품 번호:
1011-243-0805
제조업체:
Deutsch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deutsch

Product Type

Automotive Connector Backshell

Sub Type

Backshell

Series

DT

Width

28.5mm

For Use With

Automotive Connectors

Standards/Approvals

No

DT Series Straight Conduit Plug Connector Adaptor Backshells


Deutsch range of straight plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.

Material: PA 6.6 / black

IP rating: IP40

Operating Temperatures: -40 → 1250 °C

Handling Temperature: -5 → 450 °C

Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

관련된 링크들