TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell, 2357302-2
- RS 제품 번호:
- 222-3769
- 제조사 부품 번호:
- 2357302-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 222-3769
- 제조사 부품 번호:
- 2357302-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Sub Type | Backshell | |
| Product Type | Automotive Connector Backshell | |
| Series | 2357302 | |
| Colour | Black | |
| Width | 33.2mm | |
| Height | 38.5mm | |
| Number of Contacts | 20 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Sub Type Backshell | ||
Product Type Automotive Connector Backshell | ||
Series 2357302 | ||
Colour Black | ||
Width 33.2mm | ||
Height 38.5mm | ||
Number of Contacts 20 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
The TE Connectivity automotive connector backshell which is made up of the PA material. It has maximum operating temperature upto 125 °C.
Black in colour
RoHS compliant
관련된 링크들
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell, 2357302-2
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell, 2357302-1
- TE Connectivity 2357921 20-way Automotive Connector Backshell Backshell, 2357921-1
- TE Connectivity DRC 50-way Automotive Connector Backshell Automotive Connector Backshell, 0528-001-5005
- TE Connectivity Ampseal 14-way Automotive Connector Backshell Backshell
- TE Connectivity MCP 18-way Automotive Connector Backshell Backshell
- TE Connectivity ELO 52-way Automotive Connector Backshell Backshell
- TE Connectivity HDSCS 12-way Automotive Connector Backshell Backshell