Molex MX150 20-way Automotive Connector Backshell Backshell Adapter
- RS 제품 번호:
- 217-6994
- 제조사 부품 번호:
- 34951-1631
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 217-6994
- 제조사 부품 번호:
- 34951-1631
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell Adapter | |
| Series | MX150 | |
| Colour | Black | |
| Width | 45.44mm | |
| Height | 45.6mm | |
| Number of Contacts | 20 | |
| For Use With | MX150 Series | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell Adapter | ||
Series MX150 | ||
Colour Black | ||
Width 45.44mm | ||
Height 45.6mm | ||
Number of Contacts 20 | ||
For Use With MX150 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex MX150 series a 90° backshell adapter for female sealed connector assembly. It has 16 or 20 circuits with Rib.
Sealed and unsealed connector system
Operating temperature range is -40° to +125°CRoHS compliant
관련된 링크들
- Molex MX150 20-way Automotive Connector Backshell Backshell Adapter, 34951-1631
- Molex MX150 Automotive Connector Backshell Backshell
- Molex MX150 Automotive Connector Backshell Backshell, 34951-0811
- Molex MX150 20-way Automotive Connector Backshell Backshell, 34951-2011
- Molex MX150 8-way Automotive Connector Backshell Backshell, 34950-0811
- Molex MX150 20-way Automotive Connector Backshell Backshell, 34950-2011
- Molex, 34951 100% Nylon Female 12 Way Backshell for use with Automotive Connector
- Delphi Metri-Pack 150 16-way Automotive Connector Backshell Backshell