TE Connectivity Junior Power Timer 81-way Automotive Connector Backshell Cap, 368333-1
- RS 제품 번호:
- 164-0822
- 제조사 부품 번호:
- 368333-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 164-0822
- 제조사 부품 번호:
- 368333-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Sub Type | Cap | |
| Product Type | Automotive Connector Backshell | |
| Series | Junior Power Timer | |
| Colour | Black | |
| Width | 29.8mm | |
| Height | 28.1mm | |
| Number of Contacts | 81 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Sub Type Cap | ||
Product Type Automotive Connector Backshell | ||
Series Junior Power Timer | ||
Colour Black | ||
Width 29.8mm | ||
Height 28.1mm | ||
Number of Contacts 81 | ||
For Use With Automotive Connectors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
TE Connectivity Junior Power Timer Connector Accessories
A range of accessories including covers, backshells, Seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)
TE Connectivity Automotive Connectors
관련된 링크들
- TE Connectivity Junior Power Timer 81-way Automotive Connector Backshell Cap, 368333-1
- TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell Cap, 1452317-1
- TE Connectivity Junior Power Timer 55-way Automotive Connector Backshell Backshell, 929674-1
- TE Connectivity, Junior Timer Female Automotive Terminal Receptacle Crimp
- TE Connectivity, Junior Power Timer Female Automotive terminal Crimp
- TE Connectivity HDSCS Automotive Connector Backshell Cap, 1670866-1
- TE Connectivity HDSCS Automotive Connector Backshell Cap, 1670364-1
- TE Connectivity, Junior Power Timer/Micro Timer III Automotive Connector Female Black 4 Way Crimp Termination