Cinch JA 4-way Automotive Connector Backshell Backshell, JA8338300PBEL01
- RS 제품 번호:
- 466-090
- 제조사 부품 번호:
- JA8338300PBEL01
- 제조업체:
- Cinch
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩22,620.00
일시적 품절
- 2027년 4월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩22,620.00 |
| 25 - 74 | ₩21,940.00 |
| 75 - 199 | ₩21,260.00 |
| 200 - 399 | ₩20,820.00 |
| 400 + | ₩20,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 466-090
- 제조사 부품 번호:
- JA8338300PBEL01
- 제조업체:
- Cinch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cinch | |
| Sub Type | Backshell | |
| Product Type | Automotive Connector Backshell | |
| Series | JA | |
| Width | 17.9mm | |
| Height | 56.4mm | |
| Number of Contacts | 4 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cinch | ||
Sub Type Backshell | ||
Product Type Automotive Connector Backshell | ||
Series JA | ||
Width 17.9mm | ||
Height 56.4mm | ||
Number of Contacts 4 | ||
For Use With Automotive Connectors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Standard Multipole Connectors
Low loss mouldings with bright tin plated contacts
Max working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a tool
Plugs and sockets can be chassis mounted
Interchangeable moulded cover shells (non-reversible) and retaining clips for cable mounting are available separately
Note
Cover shells are supplied with fixing screws, cable clamp and retaining spring. Metal parts, except contacts, are corrosion resistant.
관련된 링크들
- Cinch Automotive Connector Male Green Panel 4 Way Crimp Termination JA778440000E000
- Cinch Automotive Connector Female Green Panel 12 Way Crimp Termination JA778490000E000
- Cinch Automotive Connector Male Green Panel 8 Way Crimp Termination JA778460000E000
- Cinch Automotive Connector Male Green Panel 20 Way Crimp Termination JA778500000E000
- Cinch Automotive Connector Female Green Panel 20 Way Crimp Termination JA778510000E000
- Cinch Automotive Connector Female Green Panel Mount 4 Way Crimp Termination JA778450000E000
- Cinch Automotive Connector Male Green, Grey Panel 12 Way Crimp Termination JA778480000E000
- Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP04-2P-EE01