Van Damme 5 Core, 0.19 mm² CSA Screened, 6 mm OD, 100 m, Green
- RS 제품 번호:
- 219-8486
- 제조사 부품 번호:
- 268034050100
- 제조업체:
- Van Damme
Subtotal (1 reel of 1 unit)*
₩447,364.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 |
|---|---|
| 1 + | ₩447,364.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-8486
- 제조사 부품 번호:
- 268034050100
- 제조업체:
- Van Damme
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Van Damme | |
| Product Type | Multicore Microphone Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.19mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6mm | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Jacket Material | Cross Linked Polyethylene | |
| Conductor Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Van Damme | ||
Product Type Multicore Microphone Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 0.19mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 6mm | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Jacket Material Cross Linked Polyethylene | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
The Van Damme Tour Grade Classic XKE green colour starquad microphone cable is specified for individual microphone level analogue audio signals in areas of high electronic interference. It is ideal for outside broadcast microphones and any microphone used in areas that may be subject to EMI and RFI.
98% optical coverage braided screen for exceptional mechanical strength
Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
관련된 링크들
- Van Damme 5 Core, 0.19 mm² CSA Screened, 6 mm OD, 100 m, White
- Van Damme 5 Core, 0.19 mm² CSA Screened, 6 mm OD, 100 m, Red
- Van Damme 5 Core, 0.19 mm² CSA Screened, 6 mm OD, 100 m, Purple
- Van Damme 2 Core, 0.22 mm² CSA Screened, 6 mm OD, 100 m, Green
- Van Damme 2 Core, 0.22 mm² CSA Screened, 4.85 mm OD, 100 m, Green
- Van Damme Van Damme Digitour Series 2 Core, 0.14 mm² CSA Screened, 7.7 mm OD, 50 m, Black
- Van Damme Green Series 5 Core, 0.14 mm² CSA Screened, 6.2 mm OD, 100 m, Black
- Van Damme Green Series 4 Core, 0.14 mm² CSA Screened, 9.2 mm OD, 50 m, Black