대량 구매 할인 받기
5개 더 담고 ₩408,100.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 100 units)*
₩461,140.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩461,140.00 | ₩4,612.00 | - |
| 5 + | ₩379,520.00 | ₩3,796.00 | ₩408,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-2401
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1.5mm² | |
| Outside Diameter | 7.3mm | |
| Cable Length | 100m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | White | |
| Conductor Material | Oxygen-Free Copper | |
| Voltage | 300V | |
| Jacket Material | Low Smoke Zero Halogen | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 1.5mm² | ||
Outside Diameter 7.3mm | ||
Cable Length 100m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour White | ||
Conductor Material Oxygen-Free Copper | ||
Voltage 300V | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- IT
RS PRO 2-Core LSOH Sheathed Speaker Cable
From the trusted RS PRO brand, this loudspeaker cable has a robust LSOH (low smoke zero halogen) outer jacket suitable for more rugged applications. With two copper core conductors in twisted strands, each with individual LSOH insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the high-quality cable has is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations such as a professional studio setup but is also a fantastic option for setting up hi-fi systems at home. This multicore cable is engineered from pure OFC (oxygen-free copper) copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires.
Features and Benefits
Applications
Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to several audio applications. From professional loudspeaker installation to domestic home cinema and HiFi connections, speaker cable is the most common and effective way to wire speakers in audio setups. Multicore speaker cables can be found in industrial and domestic environments such as
Live stages and theatres
Audio & sound system
Professional studio
Touring
Hobbyist and custom audio setups
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.
관련된 링크들
- RS PRO 2 Core, 1.5 mm² CSA Unscreened, 7.3 mm OD, 100 m, White
- RS PRO 2 Core, 1 mm² CSA, 6.5 mm OD, 100 m, White
- RS PRO 2 Core, 2.5 mm² CSA, 9 mm OD, 100 m, White
- RS PRO 2 Core, 2.5 mm² CSA Unscreened, 9.3 mm OD, 100 m, White
- RS PRO 2 Core, 1.5 mm² CSA, 7.3 mm OD, 100 m, Black
- RS PRO 2 Core, 0.22 mm² CSA Unscreened, 3.7 mm OD, 100 m, Black
- Van Damme 5 Core, 0.19 mm² CSA Screened, 6 mm OD, 100 m, White
- Van Damme 2 Core, 0.22 mm² CSA Screened, 6 mm OD, 100 m, White