RS PRO, 50 m, Grey Polyethylene

Subtotal (1 reel of 50 metres)*

₩47,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
50 +₩946.00₩47,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5322
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Audio Cable

Cable Length

50m

Maximum Operating Temperature

60°C

Jacket Colour

Grey

Standards/Approvals

No

Jacket Material

Polyethylene

Conductor Material

Copper

COO (Country of Origin):
CN

RS PRO Flexible Lapped Screened Microphone Cable


RS PRO continues to support sound engineers with the latest high-quality cables, here we are pleased to introduce a four-core screened microphone cable that offers a unique blend of versatility, quality, and strength. The RS PRO multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers.

Why would you choose this multicore microphone cable?


High-quality microphone cables are vitally important in audio sound applications. They must be able to relay signals without interference and withstand the twisting and bending commonly associated with live stage and studio setup. The RS PRO multicore microphone cable has all these features and offers PE insulation material for flexibility and protection, the ideal solution when creating your own audio, microphone cable assemblies.

Features and Benefits


• Screened Cable - 4 Core

• Cross-Sectional Area: 0.078 mm²

• PE insulated

• Core colours: YL, RD, WH, BU

• Operating voltage: 30 V

• Operating temperature: -20∼+60 °C

• Conductor resistance (20°C Ω/km): 237 max.

• Insulation DC Resistance (20°C MΩ*Km): 200min.

• 50 m Reel

Construction


• Conductor

• Insulation

• PET Mylar

• Spiral Shield

• PVC Jacket

Applications


• Live stages and theatres

• Audio & sound system

• Professional studio

• Hobbyist and custom audio setups

Why would you choose RS PRO for multicore microphone cable?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들