onsemi Audio ONA10IVGEVB
- RS 제품 번호:
- 195-8841
- 제조사 부품 번호:
- ONA10IVGEVB
- 제조업체:
- onsemi
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 195-8841
- 제조사 부품 번호:
- ONA10IVGEVB
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Amplifier Class | Class D | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Amplifier Class Class D | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The ONA10IV is a digital input, mono Class−D audio amplifier with real time, integrated current and voltage sensing of the loudspeaker its driving. This sense data is transmitted to the host via a dedicated digital output. The ONA10IV can be directly connected to a 2−cell (2S) or 3−cell (3S) battery and offers a fast automatic gain control (AGC) for brownout protection that can react within 10[1]μs. A separate single-wire bus (MAGC) can be used to automatically synchronize gain changes across multiple ONA10IV instantiations during a brownout protection event. Device-configurable I2C slave addressing allows up to eight devices to share the same digital audio interface bus.
관련된 링크들
- onsemi Audio, 10-Pin MSOP LA74309FA-BH
- onsemi NL3S22AHMUTAG Audio Switch, 10-Pin Audio UQFN
- onsemi, 2-Channel Audio, 8-Pin, 1.5W SOIC NCS2211DR2G
- Audio Amplifier ICs
- DiodesZetex Audio, 10-Pin U-QFN2020-10 PAM8907SB10-7
- Texas Instruments Audio, 10-Pin, 5.5W WSON
- Texas Instruments, 2-Channel Audio Power Amplifier, 10-Pin, 7.5W TO-263
- Texas Instruments Audio, 10-Pin, 5.5W WSON LM48310SD/NOPB