Texas Instruments Audio Line Drivers, 8-Pin, 0.09W SOIC DRV135UA
- RS 제품 번호:
- 121-8534
- 제조사 부품 번호:
- DRV135UA
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 121-8534
- 제조사 부품 번호:
- DRV135UA
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Line Drivers | |
| Application | Audio Equipment | |
| Output Power | 0.09W | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 1.5MHz | |
| Width | 6.6mm | |
| Series | DRV135 | |
| Height | 8.26mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Line Drivers | ||
Application Audio Equipment | ||
Output Power 0.09W | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 1.5MHz | ||
Width 6.6mm | ||
Series DRV135 | ||
Height 8.26mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Audio Line Drivers, Texas Instruments
Audio Amplifiers, Texas Instruments
관련된 링크들
- Texas Instruments Audio Line Drivers, 8-Pin, 0.09W SOIC DRV135UA
- Texas Instruments DRV134UA Differential Line Driver, Differential, 16-Pin SOIC
- Texas Instruments Audio, 8-Pin, 0.0936W PDIP DRV134PA
- Texas Instruments, 2-Channel Audio Volume Control, 16-Pin SOIC PGA2311UA
- PGA2310UA Texas Instruments 2-Channel Audio & Video Processor 16-Pin SOIC
- Texas Instruments UA9638CD Line Transmitter, 8-Pin SOIC
- Texas Instruments UA9637ACD Line Receiver, 8-Pin SOIC
- Texas Instruments UA9637ACP Line Receiver, 8-Pin PDIP