RS PRO Yellow Reusable Kevlar Protective Sleeve, 22 in

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩9,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 16일 부터 8,730 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-5221
제조사 부품 번호:
LN641-22
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Kevlar

Product Type

Protective Sleeve

Reusable/Disposable

Reusable

Colour

Yellow

Cuff Type

Elasticated

Thumb Slot

Yes

Size

22 in

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

Series

RS PRO

Standards/Approvals

EN388, EN407, CE

제외

COO (Country of Origin):
BD

RS PRO Kevlar Arm Protectors


Introducing the range of RS PRO Kevlar Arm Protectors, a high-quality and high-strength solution for use in a variety of industries to protect the wearer’s forearms against cuts and abrasions. Made from flexible Kevlar for superior protection, this type of sleeve is perfect for those working with sharp objects and glass in a variety of industries, making these protective sleeves super versatile.

Features and Benefits:


  • These RS PRO Arm Protectors are the perfect solution for protection against cuts and abrasion and ideal for people who work with sharp objects like sheet metal and glass

  • The lightweight but close-fitting elasticated sleeve uses Kevlar yarn for superior protection and heat resistance of up to 100°C while still offer optimum comfort over extended periods of time, thanks to the soft fibres

  • The design includes a thumb slot that helps keep the sleeve secure and prevents it from riding up the arm, while critically, also increases protection to the palm area on the hand

  • The arm protectors are a cost-effective way of protecting wearers in a wide range of environments like manufacturing, assembly lines, construction, motor industries, and so much more

  • The cut and heat-resistant sleeve is machine washable for improved hygiene and re-useability

  • Applications:


    Arm protectors are a key piece of PPE in environments where protection against heat, cuts and abrasion is critical. They have two important functions; protecting the wearer from cuts and abrasions when working with objects that are sharp and can puncture through clothing but also offering a good level of heat resistance for those working in industries where heat is also present, for example, glass and sheet metal production. These types of arm protectors are super versatile but their primary function is to prevent the wearer from getting injured in industries like manufacturing, assembly lines, construction and vehicle production.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들