Ansell 11-281 Grey, White Reusable High Performance Polyethylene Arm Protector, 12 in Narrow
- RS 제품 번호:
- 248-5135
- 제조사 부품 번호:
- 11281120-N
- 제조업체:
- Ansell
Subtotal (1 unit)*
₩14,720.00
재고있음
- 추가로 2026년 11월 23일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-5135
- 제조사 부품 번호:
- 11281120-N
- 제조업체:
- Ansell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansell | |
| Product Type | Arm Protector | |
| Material | High Performance Polyethylene | |
| Reusable/Disposable | Reusable | |
| Colour | Grey, White | |
| Cuff Type | Knitted | |
| Thumb Slot | Yes | |
| Size | 12 in Narrow | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Series | 11-281 | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | Comply with FDA regulations 21 CFR 177.1520 and 21 CFR 177.2600, REACH Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansell | ||
Product Type Arm Protector | ||
Material High Performance Polyethylene | ||
Reusable/Disposable Reusable | ||
Colour Grey, White | ||
Cuff Type Knitted | ||
Thumb Slot Yes | ||
Size 12 in Narrow | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Series 11-281 | ||
EN 388 Puncture Yes | ||
Standards/Approvals Comply with FDA regulations 21 CFR 177.1520 and 21 CFR 177.2600, REACH Compliant | ||
제외
Ansell Arm Protector - 11281120-N
This arm protector is designed to offer enhanced protection in environments where cut risks are prevalent. Made from high-performance HPPE, this reusable product is ideal for professionals in various industries, providing essential arm protection while ensuring comfort and flexibility during demanding tasks.
Features & Benefits
• Offers cut resistance with advanced INTERCEPT™ Technology
• Breathable HPPE yarn provides all-day comfortable wear
• Designed with a thumb slot to secure the fit
• Multiple width and length options for personalised fit
Applications
• Suitable for automotive industry safety gear needs
• Often employed in machinery protective clothing situations
• Can be used for metalworking arm protection tasks
• Applicable in food processing for safe handling
• Ideal for utilities and warehousing operations
What makes the material of this arm protector suitable for industrial use?
The HPPE material ensures a high level of cut resistance while remaining lightweight and breathable, allowing for extended wear without discomfort. This combination makes it particularly suitable for tasks in various industrial settings.
How do I properly care for and maintain my arm protector?
To maintain its protective qualities, hand wash the arm protector with mild detergent and air dry away from direct heat sources. Regular inspection for wear and tear is also recommended to ensure continued effectiveness.
Can this arm protector be used in food handling environments?
Yes, the arm protector complies with UK food safety regulations. Its design makes it ideal for food processing tasks while ensuring the wearer's arms are safeguarded against cuts and abrasions.
관련된 링크들
- Ansell 11-281 Grey, White Reusable High Performance Polyethylene Arm Protector, 18 in Narrow
- Ansell 11-281 Grey, White Reusable High Performance Polyethylene Arm Protector, 16 in Narrow
- Ansell 11-280 Grey Reusable High Performance Polyethylene Arm Protector, 16 in Narrow
- Ansell 11-280 White, Black Reusable High Performance Polyethylene Arm Protector, 12 in Narrow
- Ansell 11-251 Black, White Reusable High Performance Polyethylene Arm Protector, 16 in Narrow
- Ansell 11-251 Black, White Reusable High Performance Polyethylene Arm Protector, 12 in Narrow
- Ansell 11-251 White, Black Reusable High Performance Polyethylene Arm Protector, 18 in Narrow
- Ansell 11-281 Grey, White Reusable High Performance Polyethylene Arm Protector, 18 in Wide