Ansell HyFlex 11-251 INTERCEPTTM White, Black Reusable High Performance Polyethylene Arm Protector, 16 in Wide

Subtotal (1 unit)*

₩12,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1,445 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-9524
제조사 부품 번호:
11251160-W
제조업체:
Ansell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ansell

Product Type

Arm Protector

Material

High Performance Polyethylene

Reusable/Disposable

Reusable

Colour

White, Black

Cuff Type

Knitted

Thumb Slot

No

Size

16 in Wide

EN 388 Abrasion

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

HyFlex 11-251 INTERCEPTTM

Standards/Approvals

FDA food handling regulations 21 CFR 177.1520 and 21 CFR 177.2600, REACH Compliant

제외

COO (Country of Origin):
PT

Ansell HyFlex 11-251 INTERCEPTTM Series Arm Protector, 16in Width, High Performance Polyethylene - 11251160-W


This ARM Protector is a cut-resistant sleeve designed for industrial and food-safe environments, offering foreARM protection where contact with Sharp or rough edges is common. Constructed from high-performance polyethylene yarn with INTERCEPT™ cut-resistance technology, it provides breathable coverage and is available in white or black finishes for visible or discreet use. The product is reusable and supplied with a knitted cuff to help maintain position during physical tasks.

Features and Benefits:


• ANSI/ISEA CUT A3 rated for medium-duty cut protection
• EN ISO B level cut resistance with INTERCEPT technology
• Silicone-free construction prevents contaminant transfer to metal
• Contains 32% recycled content, reducing carbon footprint per piece
• Oeko‑Tex certified to confirm absence of harmful substances

Applications


• Suitable for press-shop operations handling Sharp panels
• Used for inspection and checking of structural components
• Ideal for handling metal sheets and panels during assembly
• Can be used during glass repair and body-surface checking
• Used for adjusting systems and screwing of components

What standards govern compatibility with food preparation environments?


It meets FDA food-handling regulations 21 CFR 177.1520 and 21 CFR 177.2600, enabling use where food-contact rules apply.

How does the sleeve remain secure on the ARM during use?


A knitted bicep cuff and integrated thumb slot assist in keeping the sleeve positioned during repetitive movements.

Which material provides the sleeve’s cut resistance and breathability?


A seamless high-performance polyethylene yarn supplies both INTERCEPT cut resistance and a cool, breathable feel.

Are there visible options to help identify sleeve sizing or edge orientation?


Over-edge colours are available in red, black or light blue to denote narrow, wide or extra-wide options.

How is environmental impact addressed in the product design?


The sleeve incorporates a minimum of 32% recycled content and reduces carbon emissions by 89g CO2e per piece compared with a standard nylon sleeve.

관련된 링크들