Ansell Hyflex Black Reusable HPPE Arm Protector, 12 in Narrow
- RS 제품 번호:
- 232-9521
- 제조사 부품 번호:
- 11250120-N
- 제조업체:
- Ansell
Subtotal (1 unit)*
₩11,800.00
재고있음
- 190 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-9521
- 제조사 부품 번호:
- 11250120-N
- 제조업체:
- Ansell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansell | |
| Material | HPPE | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Black | |
| Cuff Type | Sleeves | |
| Thumb Slot | No | |
| Size | 12 in Narrow | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | Hyflex | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansell | ||
Material HPPE | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Black | ||
Cuff Type Sleeves | ||
Thumb Slot No | ||
Size 12 in Narrow | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series Hyflex | ||
Standards/Approvals CE | ||
제외
- COO (Country of Origin):
- PT
Ansell Arm Protector - 11250120-N
This arm protector is designed to provide essential coverage for those working in high-risk environments, offering cut resistance and comfort. Crafted from HPPE, the reusable protective arm sleeves are ideal for various applications, particularly in the automotive, machinery, and metal industries. Their reliable design helps ensure safety without compromising on user comfort, making them a vital addition to any industrial work safety equipment.
Features & Benefits
• Integrated INTERCEPT™ Cut Resistance Technology for enhanced protection
• Breathable HPPE yarn ensures a cool and comfortable fit
• Knitted cuff design keeps sleeves securely in place
• Silicone-free material reduces the risk of contaminant transfer
Applications
• Suitable for handling metal sheets and panels
• Often employed in press shop operations
• Can be used for glass repair and replacement tasks
• Applicable in automotive assembly and maintenance activities
• Ideal for inspection, selecting, and checking parts
What protective standards does this sleeve adhere to?
This product incorporates EN388 certified gloves, ensuring it meets rigorous safety levels for abrasion, blade, tear, and puncture resistance, thus responding to industry needs for reliable arm protection.
Is it safe to use these sleeves in food handling environments?
Yes, the sleeves comply with UK food handling regulations, making them suitable for tasks involving food contact while maintaining safety and hygiene standards.
How do these sleeves enhance user comfort during extended wear?
The seamless construction from HPPE yarn promotes breathability and reduces discomfort during prolonged use, allowing for full mobility without restriction.
What industries benefit most from using this arm protector?
This arm protector is particularly beneficial in the automotive, machinery, and metal fabrication industries, where workers face high risks of cuts and abrasions.
Can these sleeves be washed and reused?
Yes, the durable design of these reusable arm protection sleeves allows for easy cleaning, helping to maintain hygiene and extend their usability in the workplace.
관련된 링크들
- Ansell Hyflex Black Reusable HPPE Arm Protector, 16 in Narrow
- Ansell Hyflex Black Reusable HPPE Arm Protector, 12 in Wide
- Ansell Hyflex Beige Reusable Kevlar Arm Protector, One Size
- Ansell 11-280 Grey Reusable High Performance Polyethylene Arm Protector, 16 in Narrow
- Ansell Hyflex White, Black Reusable High Density Polyethylene Arm Protector, 16 in
- Ansell HyFlex 70-118 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell 11-280 White, Black Reusable High Performance Polyethylene Arm Protector, 12 in Narrow