Arduino Student Kit

대량 구매 할인 받기

10개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩119,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 추가로 2026년 11월 23일 부터 49 개 단위 배송
  • 추가로 2026년 11월 23일 부터 58 개 단위 배송
  • 2027년 1월 18일 부터 최종 68 개 단위 배송

수량
한팩당
절감
1 - 9₩119,000.00-
10 +₩114,240.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩459,300.00

RS 제품 번호:
206-7118
Distrelec 제품 번호:
301-85-726
제조사 부품 번호:
AKX00025
제조업체:
Arduino
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arduino

Product Type

Arduino Kit

Product Name

Student Kit

Kit Classification

Development Kit

Arduino Kit, Development Kit, Student Kit - AKX00025


This Arduino kit is a development package which introduces foundational microelectronics and programming principles within a guided self-learning environment. It serves as an introductory engineering platform that bridges hardware experimentation with software execution, allowing individuals to explore fundamental circuit behavior safely at home.

Features and Benefits:


• Multi-language online platform access simplifies remote curriculum delivery
• Integrated digital multimeter enables live circuit diagnostic testing
• Pre-written code structures prevent syntax errors during initial deployment
• Dedicated mounting base secures components against mechanical disruption
• Solid core jumper wires establish stable electrical connections

Applications


• Suitable for classroom practical sessions in STEM education
• Ideal for guided student projects and group exercises
• Used for teaching fundamentals of coding and electronics
• Can be used for introductory breadboard experimentation

What operating systems are verified to run the required development environment?


It functions properly on Windows 7 or higher, Linux, macOS including Catalina, and Chromebook architectures.

How is the instructional timeline structured for curriculum planning?


It provides enough material for an entire academic semester, distributed across nine ninety-minute lessons and two open projects.

Which explicit hardware safety standards and certifications are met?


It has officially been granted CE, FCC, UKCA, and REACH declarations of conformity.

What specific power supply items are included to operate the circuits?


It ships with one 9V battery alongside a matching 9V battery snap module.

Meet the new Arduino Uno Q

관련된 링크들