Arduino MKR Vidor 4000

Subtotal (1 unit)*

₩144,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 04일 부터 418 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩144,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Meet the new Arduino Uno Q
RS 제품 번호:
176-3649
Distrelec 제품 번호:
301-17-101
제조사 부품 번호:
ABX00022
제조업체:
Arduino
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arduino

Product Type

Arduino

Product Name

MKR Vidor 4000

Kit Classification

Development Board

Processor Part Number

ATSAMD21G18A

COO (Country of Origin):
IT

Arduino, 48MHz Processor Speed, 3.3V Circuit Operating Voltage - ABX00022


This development board combines a low-power 32-bit Arm Cortex-M0+ microcontroller with an Intel Cyclone FPGA to support mixed microcontroller and programmable-logic workflows. It provides video I/O, Camera input, wireless connectivity and an on-board security element, enabling embedded prototyping and IoT deployment in constrained form factors.

Features and Benefits:


• 256kB Flash and 32kB SRAM microcontroller for Compact firmware execution
• 16K logic elements and 504kB embedded RAM enabling high-speed DSP
• 2MB QSPI flash with 1MB user area for FPGA configuration storage

Applications


• Used for FPGA-accelerated video and audio processing projects
• Suitable for IoT prototypes requiring Wi‑Fi and Bluetooth connectivity
• Ideal for industrial automation and smart-city signal processing tasks

How is the board powered when not via USB?


It accepts a single-cell 3.7V Li‑Po battery via a JST PH connector and can be powered through a Vin pin with a regulated 5V to 6V input.

What wireless and security capabilities does it provide?


Wireless is handled by a 2.4GHz Wi‑Fi/Bluetooth dual-mode module, and a dedicated crypto element performs SHA‑256 and P-256 elliptic-curve operations.

관련된 링크들