Exacompta Assorted File 1 H15 mm x W345mm x D15 mm

N

Subtotal (1 pack of 4 units)*

₩150,740.00

Add to Basket
수량 선택 또는 입력
신제품 - 오늘 사전 주문하세요
  • 2026년 8월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩150,740.00₩37,684.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-445
제조사 부품 번호:
90560E
제조업체:
Exacompta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Exacompta

Product Type

File

Colour

Assorted

Material

Gloss Paper

Depth

15mm

Height

15mm

Width

345mm

Number of Compartments/Shelves

1

Slide-Out Shelves

No

제외

COO (Country of Origin):
RO
The Exacompta Aquarel magazine file designed to bring an elegant touch of colour to your workspace while offering efficient organisation for your A4 documents. Crafted from glossy embossed paper, this set of two assorted-colour files adds a refreshing flair to your office essentials. With a sturdy spine of 100 mm, these magazine file is Ideal for storing elasticated folders and other documents securely. Delivered flat for convenience, they promise easy assembly and optimal storage. The environmental credentials, including FSC certification and 87% recycled post-consumer waste content, reflect a commitment to sustainability, allowing you to enhance your workspace responsibly.

Pack of 2 magazine files available in assorted colours, bringing aesthetic variety to your office

Constructed from rigid board covered with laminated paper, ensuring durability for long-term use

Designed to accommodate A4 documents, keeping your papers organised and accessible

Flat delivery optimises storage space and simplifies assembly when needed

100 mm spine provides ample space for storing thick documents and folders

Features a finger hole for easy removal from shelves or storage units

FSC certified, highlighting a dedication to sustainable forestry practices

87% of the product is MADE from post-consumer recycled content, showcasing an eco-friendly approach

Plastic-free packaging enhances its environmental appeal

Easy to disassemble for recycling, making it a responsible choice for environmentally-conscious consumers

관련된 링크들